TE Connectivity / AMP 770156-2

Conn MATE-N-LOK Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, Socket
Contact Current Rating13 A
Contact GenderMale
Contact RetentionWith
Current Rating13 A
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
SealableNo
ShieldingNo
TerminationIDC
VDE TestedYes
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.91 mm
Height16.33 mm
Insulation Diameter2.413 mm
Lead Pitch5.08 mm
Length20.93 mm
Pitch5.08 mm
Width6.225 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770156-2.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Datasheet10 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 770156-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 770156-2 provided by its distributors.

Conn MATE-N-LOK Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag
.200" Centerline, 250 V, 13 A max.
Conn, Rect, Interconnect System, Cable Plug,4 Cont, IDC, MATE-N-LOK Series,22 AWG | TE Connectivity 770156-2
Pin & Socket Connectors 4 CKT IDC RED
CONN IDC PLUG 4POS 94V-2 22AWG
Plug & Socket Connector, Plug, 4 Position, 5.08Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:5.08Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770156-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorRed
Contact MaterialBronze
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, Socket
Contact Current Rating13 A
Contact GenderMale
Contact RetentionWith
Current Rating13 A
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
SealableNo
ShieldingNo
TerminationIDC
VDE TestedYes
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.91 mm
Height16.33 mm
Insulation Diameter2.413 mm
Lead Pitch5.08 mm
Length20.93 mm
Pitch5.08 mm
Width6.225 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770156-2.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Datasheet10 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago