Keystone 7695

Brass Tin Plate Horizontal 15 Amp Snap-In PCB Mount Terminal Screw Installed
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountSnap in, Through Hole
Number of Pins4
Number of Terminals4
Technical
Current Rating15 A
GenderMale
InsulationNon-Insulated
Max Current Rating15 A
Number of Contacts4
Number of Ports1
Number of Rows2
OrientationRight Angle
TerminationScrew
Dimensions
Diameter8.3058 mm
Height13.0048 mm
Length8.3 mm
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for Keystone 7695.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page21 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-26.42%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 7695.

Related Parts

Descriptions

Descriptions of Keystone 7695 provided by its distributors.

Brass Tin Plate Horizontal 15 Amp Snap-In PCB Mount Terminal Screw Installed
Terminal; PC Screw; Metric; M3x0.5 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.374 in. Width - Stud End; 0.374 in. Width Solder End
Pc Screw Terminal, 22-14Awg; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Product Range:-; Connector Mounting:Pcb Mount; Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 7695

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountSnap in, Through Hole
Number of Pins4
Number of Terminals4
Technical
Current Rating15 A
GenderMale
InsulationNon-Insulated
Max Current Rating15 A
Number of Contacts4
Number of Ports1
Number of Rows2
OrientationRight Angle
TerminationScrew
Dimensions
Diameter8.3058 mm
Height13.0048 mm
Length8.3 mm
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for Keystone 7695.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page21 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant