Wurth Elektronik 768772821

WE-TI HV Radial Leaded Wire Wound Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package8095
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating500 mA
DC Resistance (DCR)1.6 Ω
Inductance820 µH
Inductance Tolerance10 %
Max DC Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)500 mA
Saturation Current720 mA
Self Resonant Frequency2 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency100 kHz
Tolerance10 %
Dimensions
Height9.5 mm
Height - Seated (Max)10.0076 mm
Lead Pitch5 mm
Length7.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 768772821.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet6 pages9 years ago
Newark
Datasheet1 page13 years ago

Inventory History

3 month trend:
-28.12%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 768772821.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 768772821 provided by its distributors.

WE-TI HV Radial Leaded Wire Wound Inductor
Inductor, 820Uh, 720Ma, Radial Leaded; Product Range:We-Ti Series; Inductance:820Μh; Inductor Construction:Unshielded; Rms Current (Irms):500Ma; Saturation Current (Isat):720Ma; Dc Resistance Max:1.92Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 768772821
Inductance uH = 820 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance Ohm = 1.92 / Rated Current mA = 500 / Saturation Current mA = 720 / Self-Resonant Frequency MHz = 2 / Shielding = Unshielded / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = WE-TI HV / Diameter mm = 7.8 / Height mm = 9.5 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package8095
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating500 mA
DC Resistance (DCR)1.6 Ω
Inductance820 µH
Inductance Tolerance10 %
Max DC Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)500 mA
Saturation Current720 mA
Self Resonant Frequency2 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency100 kHz
Tolerance10 %
Dimensions
Height9.5 mm
Height - Seated (Max)10.0076 mm
Lead Pitch5 mm
Length7.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 768772821.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet6 pages9 years ago
Newark
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant