Amphenol Communications Solutions 76342-318LF

36 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth5.08 mm
Length45.64 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76342-318LF.

element14 APAC
Datasheet24 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+6.64%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 76342-318LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 76342-318LF provided by its distributors.

36 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch
Btb Connector, Rcpt, 36Pos, 2Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Contact Termination Type:through Hole; Product Range:fci Dubox 76342 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76342318LF

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth5.08 mm
Length45.64 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76342-318LF.

element14 APAC
Datasheet24 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant