Grayhill 75AF36-01-1-03N

Rotary Switch, 3 Positions, Sp3T, Latched, 0.2A, 30Vdc, Solder Terminal, Screw Driver Actuator,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingGold
MountThrough Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions3
TerminationPC Pin
Throw ConfigurationSP3T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Grayhill 75AF36-01-1-03N.

Sager Electronics
Datasheet6 pages9 years ago
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 75AF36-01-1-03N.

Related Parts

Descriptions

Descriptions of Grayhill 75AF36-01-1-03N provided by its distributors.

Rotary Switch, 3 Positions, Sp3T, Latched, 0.2A, 30Vdc, Solder Terminal, Screw Driver Actuator,
Switch Rotary SP3T 3 Screwdriver PC Pins 0.2A 220VAC 30VDC
Rotary Switch Screwdriver actuated (.300inin circl

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingGold
MountThrough Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions3
TerminationPC Pin
Throw ConfigurationSP3T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Grayhill 75AF36-01-1-03N.

Sager Electronics
Datasheet6 pages9 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant