Molex 75838-0105

Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating1 A
Data Rate8 Gbps
FeaturesShielded
Max Voltage Rating (AC)120 V
Number of Circuits80
Number of Columns10
Number of Pairs4
Number of Positions80
Number of Rows8
OrientationVertical
ShieldingYes
TerminationSolder
Voltage Rating120 V
Dimensions
Depth24.8 mm
Length18.35 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 75838-0105.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+42.30%

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 75838-0105.

Related Parts

Descriptions

Descriptions of Molex 75838-0105 provided by its distributors.

Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray
GbX 4-Pair 10-Column Open LF BP Assembly | Molex Incorporated 75838-0105
GbX 4 Pair Backplane Connector System Open Header, 80 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0758380105
  • 758380105

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating1 A
Data Rate8 Gbps
FeaturesShielded
Max Voltage Rating (AC)120 V
Number of Circuits80
Number of Columns10
Number of Pairs4
Number of Positions80
Number of Rows8
OrientationVertical
ShieldingYes
TerminationSolder
Voltage Rating120 V
Dimensions
Depth24.8 mm
Length18.35 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 75838-0105.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago