Keystone 752

Grommet Rubber Buna N ID .625 OD 1.125 Panel Thickness .062 | Keystone Electronics 752

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
ColorBlack
MaterialRubber
Technical
PackagingBulk
Dimensions
Diameter28.6 mm
Inside Diameter15.875 mm
Panel Thickness1.5748 mm
Thickness7.92 mm
Wire/Cable Diameter15.875 mm

Documents

Download datasheets and manufacturer documentation for Keystone 752.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page16 years ago
Mouser
Datasheet1 page23 years ago
TME
Datasheet1 page2 years ago
Newark
Datasheet1 page11 years ago
Agility
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+1.57%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 752.

Related Parts

Descriptions

Descriptions of Keystone 752 provided by its distributors.

Grommet Rubber Buna N ID .625 OD 1.125 Panel Thickness .062 | Keystone Electronics 752
Cable Mounting & Accessories RUBBER GROMMET .875
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Grommets and Eyelets Open Round Rubber/Buna N
Ø 0.625 inch Rubber 1.125 inch Long Grommet
Grommet Standard Rubber Push-In One-Piece
Grommets & Bushings RUBBER GROMMET .875
Grommet, Rubber, Black, 0.625In/15.88Mm, Open; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:0.625"; Grommet Material:Rubber; Mounting Hole Dia:0.875"; Panel Thickness Max:0.062"; Grommet Colour:Black; Product Range:- Rohs Compliant: Yes |Keystone 752

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/Package062
ColorBlack
MaterialRubber
Technical
PackagingBulk
Dimensions
Diameter28.6 mm
Inside Diameter15.875 mm
Panel Thickness1.5748 mm
Thickness7.92 mm
Wire/Cable Diameter15.875 mm

Documents

Download datasheets and manufacturer documentation for Keystone 752.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page16 years ago
Mouser
Datasheet1 page23 years ago
TME
Datasheet1 page2 years ago
Newark
Datasheet1 page11 years ago
Agility
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant