Pilz 751109

Safety Relay, PNOZ s9 C, 24VDC, Spring-Loaded Terminals, 3 N/O T 1 N/C T
$ 280.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 751109.

element14 APAC

Datasheet11 pages14 years ago

Farnell

Inventory History

3 month trend:
-1.27%

Descriptions

Descriptions of Pilz 751109 provided by its distributors.

Safety Relay, PNOZ s9 C, 24VDC, Spring-Loaded Terminals, 3 N/O T 1 N/C T
SAFETY RELAY, 3PST/SPST, 24VDC, DIN RAIL; Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:-; Relay Mounting:DIN Rail; Contact Current:6A; Relay Terminals:Spring Clamp; Contact Voltage AC Nom:240V RoHS Compliant: Yes
PNOZsigma safety relay (standalone), inputs: 1-channel wiring possible, outputs: 3 N/O, 1 N/C, (t = 0.04 - 300 s), UB = 24 V DC, width: 17.5 mm plug-in spring-loaded terminals, contact block and timer relay for contact expansion in connection with safety-related control components or for the process of a safe timer function (energising, fallback, pulsing).

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)