Wurth Electronics Midcom 750311715

Xfmr Flyback Dc/dc Conv 280UH Sm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating2.5 A
DC Resistance (DCR)300 mΩ
Inductance224 µH
Max DC Current2.5 A
TerminationSMD/SMT
Dimensions
Height13.69 mm
Height - Seated (Max)13.69 mm
Length32.31 mm
Width27.03 mm

Engineering Resources

View Evaluation kits and Reference designs for Wurth Electronics Midcom 750311715.

Descriptions

Descriptions of Wurth Electronics Midcom 750311715 provided by its distributors.

XFMR FLYBACK DC/DC CONV 280UH SM

Manufacturer Aliases

Wurth Electronics Midcom has several brands around the world that distributors may use as alternate names. Wurth Electronics Midcom may also be known as the following names:

  • WE-MIDCOM
  • WURTH ELECTRONICS MIDCOM INC
  • Wurth Electronics
  • WURTH MIDCOM
  • WE/MID
  • WE-MIDCO
  • WE-MIDC
  • Wurth Electronics Inc
  • Midcom / Wurth electronics Inc
  • SHANGHAI MEIXING ELECTRONICS COLTD|WURTH ELECTRONICS MIDCOM INC|
  • WURTH ELECTRONIK MIDCOM
  • WURTH ELECTRONIC
  • WE-Midcom Inc
  • Midcom / Wurth Elektronik
  • Wurth Elektronik / Midcom
  • MIDCOM / WURTH ELECTRONICS
  • MIDCOM now WURTH ELECTRONICS
  • WURTH ELECT MIDCOM
  • MIDCOM-WURTH

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating2.5 A
DC Resistance (DCR)300 mΩ
Inductance224 µH
Max DC Current2.5 A
TerminationSMD/SMT
Dimensions
Height13.69 mm
Height - Seated (Max)13.69 mm
Length32.31 mm
Width27.03 mm

Compliance

Environmental Classification
RoHSCompliant