Operating Voltage Min. V = 18 / Operating Voltage Max. V = 24 / Load Current mA = 700 / Baud Rate Max. Mbps = 100 / Programming Language Used = Instruction List / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Continuous Function Chart (CFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 128 MB / Data Buffer = 128 kB / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Communication Interface Type = MODBUS TCP / UDP / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = MQTT / Communication Interface Type = EtherCAT / Communication Interface Type = BACnet / IP / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Protection Rating = IP20 / Program Capacity = 32 MB / Series = PFC200