WAGO 750-530

Output terminal for 750 series, Outputs: 8, (W x H x D) 12 x 100 x 67.8 mm, 750-530
$ 152.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-530.

Farnell

Datasheet1 page25 years ago

JRH Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.30%

Supply Chain

Country of OriginGermany
Introduction Date2015-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-530 provided by its distributors.

Output terminal for 750 series, Outputs: 8, (W x H x D) 12 x 100 x 67.8 mm, 750-530
WAGO PLC Output Module, Digital, Series: 750, 8 Output, 24 V DC, 25 mA, 0 to 55 deg C, Polycarbonate, Light Gray, 2.748 in H x 0.472 in W x 3.937 in D
8-CH DO MODULE DC 24V POSIT. SWITCH; Current Rating: 25mA; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: 8 Channel Digital Output Module; External Depth: 64mm; External Width: 12mm; For Use With: WAGO I/O Syste
I/O Modules; Intensidad Nominal:25Ma; Anchura Externa:12Mm; Count Input Frequency:2Khz; Longitud:64Mm; Núm. De Salidas:8; Núm. De Salidas Digitales:8; Para Usar Con:Wago Modular Input/Output Systems; Profundidad Externa:100Mm |Wago 750-530
Module Type = Digital Output Module / Output Type = Transistor / Number of Transistor Outputs = 8 / Operating Voltage Max. VDC = 24 / Output Current mA = 500 / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = WAGO 750 Series / Protection Rating = IP20 / Width mm = 12 / Height mm = 64 / Depth mm = 100

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-530.