WAGO 750-333

Fieldbus Coupler, Profibus Dp, 12MBD, 96 Fieldbus Nods, 6000 I/o Points, IP20
$ 696.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 750-333.

Farnell

Datasheet2 pages14 years ago

Master Electronics

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WAGO 750-333 provided by its distributors.

FIELDBUS COUPLER, PROFIBUS DP, 12MBD, 96 FIELDBUS NODS, 6000 I/O POINTS, IP20
PROFIBUS DP/V1 fieldbus coupler; 12 MBaud; digital and analog signalS
Wago Corporation Fieldbus Coupler Profibus Dp; 2Nd Genera
WAGO 750-333 Fieldbus Interface Module
RS APAC
Communications Module DIN Rail 24VDC
Fieldbus Coupler PROFIBUS DP, D-Sub
I/O Module; Intensidad Nominal:200Ma; Anchura Externa:51Mm; Longitud:65Mm; Para Usar Con:Wago Modular Input/Output Systems; Profundidad Externa:100Mm; Tensión Nominal:24V; Tipo De Accesorio:Fieldbus Coupler |Wago 750-333
PROFIBUS DP/V1 FIELDBUS COUPLER; Current Rating: 1.8A; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: PROFIBUS DP/V1 Fieldbus Coupler; External Depth: 65mm; External Width: 51mm; For Use With: WAGO I/O System; L

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750-333.