onsemi 74VHC14M

74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight150 mg
Technical
High Level Output Current-8 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current8 mA
Propagation Delay7 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time16.3 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74VHC14M.

Fairchild Semiconductor
Datasheet9 pages25 years ago
Datasheet10 pages25 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet5 pages9 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages19 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
Technical Drawing1 page4 years ago
element14
Datasheet8 pages25 years ago
Jameco
Datasheet9 pages16 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.19
$ 0.088
$ 0.088
Stock
497,279
968,272
968,272
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
6
6
6
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74VHC14M.

Related Parts

Descriptions

Descriptions of onsemi 74VHC14M provided by its distributors.

74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
74VHC CMOS, SMD, 74VHC14, SOIC14; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74VHC14; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:VHC; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC14 is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC14M.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight150 mg
Technical
High Level Output Current-8 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current8 mA
Propagation Delay7 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time16.3 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74VHC14M.

Fairchild Semiconductor
Datasheet9 pages25 years ago
Datasheet10 pages25 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet5 pages9 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages19 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
Technical Drawing1 page4 years ago
element14
Datasheet8 pages25 years ago
Jameco
Datasheet9 pages16 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago