onsemi 74LCX541BQX

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight123 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current100 mA
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay6.5 ns
Quiescent Current10 µA
Schmitt Trigger InputNo
Turn-On Delay Time7.5 ns
Dimensions
Height750 µm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX541BQX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Datasheet14 pages25 years ago
Technical Drawing1 page18 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
32,027
281,160
281,160
Authorized Distributors
0
6
6
Case/Package
-
VQFN
VQFN
Number of Pins
20
20
20
Number of Circuits
8
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74LCX541BQX.

Related Parts

Descriptions

Descriptions of onsemi 74LCX541BQX provided by its distributors.

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DQFN EP T/R
The LCX541 is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. The LCX541 is a non inverting option of the LCX540. This device is similar in function to the LCX244 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. The LCX541 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX541 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight123 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current100 mA
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay6.5 ns
Quiescent Current10 µA
Schmitt Trigger InputNo
Turn-On Delay Time7.5 ns
Dimensions
Height750 µm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74LCX541BQX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Datasheet14 pages25 years ago
Technical Drawing1 page18 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago