IC, 74HC CMOS, SMD, 74HC75, SOIC16; Latch Type: Bistable, Transparent; IC Output Type: Complementary; Propagation Delay: 10ns; Output Current: 25mA; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; No. of Bits: 4bit; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74HC75; Logic Function Number: 75; Logic IC Base Number: 7475; Logic IC Function: Quad Bistable Transparent Latch; No. of Inputs: 1; Operating Temperature Range: -40°C to +125°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
PHI
PHILLIPS
NXP USA Inc
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
Philips Semiconductor
NXP/PHILIPS
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
PHILIPS ECG
NXP / Freescale
PHILL
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: