Rochester Electronics 74HC595DB

8-bit serial-in/serial or parallel-out shift register with output latches; 3-state
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-338
Number of Pins16
Technical
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Number of Bits8
Number of Circuits1
Number of Input Lines4
Number of Output Lines10
Propagation Delay35 ns

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74HC595DB.

DigiKey
Datasheet28 pages21 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics 74HC595DB.

Descriptions

Descriptions of Rochester Electronics 74HC595DB provided by its distributors.

8-bit serial-in/serial or parallel-out shift register with output latches; 3-state
vpe: 2000/tr/ssop

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageSOT-338
Number of Pins16
Technical
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Number of Bits8
Number of Circuits1
Number of Input Lines4
Number of Output Lines10
Propagation Delay35 ns

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74HC595DB.

DigiKey
Datasheet28 pages21 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago