NXP Semiconductors 74HC595D

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight113.398093 g
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency100 MHz
Input Current1 µA
Logic FunctionShift Register
Max Input Current1 µA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current70 mA
Number of Bits8
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs8
Operating Supply Voltage5 V
Propagation Delay16 ns
Quiescent Current160 µA
TerminationSMD/SMT
Voltage7 V
Dimensions
Height1.75 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC595D.

Upverter
Datasheet28 pages21 years ago
Datasheet0 pages0 years ago
Technical Drawing6 pages5 years ago
Datasheet22 pages7 years ago
Newark
Datasheet23 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet25 pages15 years ago
Datasheet23 pages16 years ago
Datasheet32 pages18 years ago
Datasheet23 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC595D.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74HC595D provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8 Bit, Sipo/siso Shift Register, Soic-16; Logic Family / Base Number:74Hc595; Shift Register Function:serial To Parallel, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:soic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1201269
  • 74HC595 D

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight113.398093 g
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency100 MHz
Input Current1 µA
Logic FunctionShift Register
Max Input Current1 µA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current70 mA
Number of Bits8
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs8
Operating Supply Voltage5 V
Propagation Delay16 ns
Quiescent Current160 µA
TerminationSMD/SMT
Voltage7 V
Dimensions
Height1.75 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC595D.

Upverter
Datasheet28 pages21 years ago
Datasheet0 pages0 years ago
Technical Drawing6 pages5 years ago
Datasheet22 pages7 years ago
Newark
Datasheet23 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet25 pages15 years ago
Datasheet23 pages16 years ago
Datasheet32 pages18 years ago
Datasheet23 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago