IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; Supply Current:50mA; On State Resistance Max:60ohm; Supply Voltage Range:2V to 10V; Analog Switch Case Style:DIP; No. of Pins:16; Multiplexer Configuration:8:1; MSL:- ;RoHS Compliant: Yes
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: