NXP Semiconductors 74HC4024N,652

Hc/uh Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight113.398093 g
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency98 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits7
Number of Bits per Element7
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay300 ns
ResetAsynchronous
Turn-On Delay Time300 ns
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4024N,652.

Future Electronics
Datasheet19 pages13 years ago
NXP Semiconductors
Datasheet19 pages13 years ago
SHENGYU ELECTRONICS
Datasheet19 pages10 years ago
Jameco
Datasheet18 pages22 years ago
Newark
Datasheet19 pages10 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74HC4024N,652.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74HC4024N,652 provided by its distributors.

HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER PDIP14
Counter Single 7-Bit Binary UP 14-Pin PDIP Bulk
IC COUNTER 7STAGE BINARY 14DIP
7 Stage Binary Ripple Counter, Dip-14
CoC and 2-years warranty / RFQ for pricing
IC, 7-STAGE BINARY RIPPLE COUNTER, DIP-14; Counter Type:Binary Ripple; Clock Frequency:98MHz; Count Maximum:127; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4024N 652
  • 74HC4024N652

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight113.398093 g
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency98 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits7
Number of Bits per Element7
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay300 ns
ResetAsynchronous
Turn-On Delay Time300 ns
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4024N,652.

Future Electronics
Datasheet19 pages13 years ago
NXP Semiconductors
Datasheet19 pages13 years ago
SHENGYU ELECTRONICS
Datasheet19 pages10 years ago
Jameco
Datasheet18 pages22 years ago
Newark
Datasheet19 pages10 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago