Nexperia 74HC14PW,118

HEX INVERTER SCHMITT TRIGGER TSSOP14; Lo; Logic Family / Base Number: 74HC14; Type: Inverter Schmitt
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Number of Channels6
Number of Outputs1
Output Current25 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14PW,118.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Datasheet23 pages21 years ago
Datasheet21 pages13 years ago
Datasheet20 pages11 years ago
Jameco
Datasheet24 pages17 years ago

Inventory History

3 month trend:
+35.24%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.357
$ 0.357
Stock
7,028,364
643,408
643,408
Authorized Distributors
15
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
-
11 ns
11 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC14PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74HC14PW,118 provided by its distributors.

HEX INVERTER SCHMITT TRIGGER TSSOP14; Lo; Logic Family / Base Number:74HC14; Type:Inverter Schmitt
74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
IC, HEX INVERTER SCHMITT TRIGGER TSSOP14
HEX INVERTING SCHMITT TRIGGER 2~6V 5.2mA TSSOP14 RoHS
Hex Inverter w/ Schmitt Trigger Inputs; 74HC14PW,118 MM74HC14MTC CD74HC14PW SN74HC14PW MC74HC14ADTR2G M74HC14TTR
74HC14; 74HCT14 - Hex inverting Schmitt trigger
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Schmitt Trigger 6 21ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS
IC, HEX INVERTER SCHMITT TRIGGER TSSOP14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:6; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes
Logic Family = 74AHC / Logic Device Type = Hex Inverting Schmitt Trigger / Inputs = 6 / Outputs = 6 / Propagation Delay Time ns = 190 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOT-402-1 / Pins = 14 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC14PW,118.

Technical Specifications

Physical
Number of Pins14
Technical
Number of Channels6
Number of Outputs1
Output Current25 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14PW,118.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Datasheet23 pages21 years ago
Datasheet21 pages13 years ago
Datasheet20 pages11 years ago
Jameco
Datasheet24 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago