onsemi 74F652SC

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current64 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay8 ns
Quiescent Current118 mA
Turn-On Delay Time14 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74F652SC.

DigiKey
Datasheet8 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.87
$ 0.87
Stock
17,527
69,646
69,646
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F652SC.

Descriptions

Descriptions of onsemi 74F652SC provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SOIC
Bus Transceivers Transceiver/Register
IC BUS TXRX/REGISTER 8BIT 24SOIC
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current64 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay8 ns
Quiescent Current118 mA
Turn-On Delay Time14 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74F652SC.

DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago