onsemi 74F552QC

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current3 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits9
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9.5 ns
Quiescent Current100 mA
Turn-On Delay Time20.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74F552QC.

SHENGYU ELECTRONICS
Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F552QC.

Related Parts

Descriptions

Descriptions of onsemi 74F552QC provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
RoHS Compliant Contains Lead Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting 0C~70C TA 5.5V 20.5ns 3mA 64mA
Bus XCVR Single 8-CH 3-ST 28-Pin PLCC Rail
Bus Transceivers Oct Registered Trans
IC TXRX NON-INVERT 5.5V 28PLCC
IC REGISTERED TXRX 8BIT 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current3 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits9
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9.5 ns
Quiescent Current100 mA
Turn-On Delay Time20.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74F552QC.

SHENGYU ELECTRONICS
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago