Nexperia 74AVCH2T45DC,125

e4 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 19.6ns 1.1V 0.5mm -12mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits2
Number of Channels2
Number of Circuits1
Number of Elements1
Output TypeVoltage
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay19.6 ns
Quiescent Current23 µA
Schedule B8542390000
Turn-On Delay Time28 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH2T45DC,125.

Newark
Datasheet27 pages11 years ago
Nexperia
Datasheet27 pages6 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Augswan
Datasheet28 pages11 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.335
$ 0.335
Stock
1,321,664
1,467,466
1,467,466
Authorized Distributors
14
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
19.6 ns
2.4 ns
2.4 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
23 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AVCH2T45DC,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AVCH2T45DC,125 provided by its distributors.

e4 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 19.6ns 1.1V 0.5mm -12mA
74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state
74AVCH Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Transceiver/Translating, 3-State, Vssop8; Logic Device Type:Transceiver, Translating; Logic Family/Base Number:74Avch2T45; Logic Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |Nexperia 74AVCH2T45DC,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVCH2T45DC,125.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits2
Number of Channels2
Number of Circuits1
Number of Elements1
Output TypeVoltage
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay19.6 ns
Quiescent Current23 µA
Schedule B8542390000
Turn-On Delay Time28 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH2T45DC,125.

Newark
Datasheet27 pages11 years ago
Nexperia
Datasheet27 pages6 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Augswan
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago