Nexperia 74AVC2T45DC,125

e4 74AVC2T45 74AVC Tape & Reel (TR) level shifter translator 2.4ns 1.1V 0.5mm -12mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Dual Supply Voltage3.6 V
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current23 µA
Number of Bits2
Number of Channels2
Number of Circuits1
Number of Elements1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.4 ns
Quiescent Current23 µA
Schedule B8542390000
Turn-On Delay Time19.6 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC2T45DC,125.

Augswan
Datasheet28 pages13 years ago
Nexperia
Datasheet29 pages6 years ago
Newark
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
TME
Datasheet25 pages2 years ago
Future Electronics
Datasheet32 pages14 years ago

Inventory History

3 month trend:
+26.86%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.335
$ 0.335
Stock
404,357
1,467,466
1,467,466
Authorized Distributors
15
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
2.4 ns
2.4 ns
2.4 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
23 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AVC2T45DC,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AVC2T45DC,125 provided by its distributors.

e4 74AVC2T45 74AVC Tape & Reel (TR) level shifter translator 2.4ns 1.1V 0.5mm -12mA
74AVC Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
TRANSCEIVER, BIDIR TRANSLATOR, VSSOP-8; Logic Family / Base Number:74AVC2T245; Device Type:Transceiver, Translating; Case Style:VSSOP;
TRANSCEIVER, BIDIR TRANSLATOR, VSSOP-8; Logic Family / Base Number: 74AVC2T245; Logic Device Type: Transceiver, Translating; Logic Case Style: VSSOP; No. of Pins: 8Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AVC; Logic IC Base Number: 742T245; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC2T45DC,125.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Dual Supply Voltage3.6 V
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current23 µA
Number of Bits2
Number of Channels2
Number of Circuits1
Number of Elements1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.4 ns
Quiescent Current23 µA
Schedule B8542390000
Turn-On Delay Time19.6 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC2T45DC,125.

Augswan
Datasheet28 pages13 years ago
Nexperia
Datasheet29 pages6 years ago
Newark
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
TME
Datasheet25 pages2 years ago
Future Electronics
Datasheet32 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago