Nexperia 74AVC1T45GW,125

e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Dual Supply Voltage3.6 V
Max Operating Temperature125 °C
Max Supply Current100 mA
Max Supply Voltage3.6 V
Min Dual Supply Voltage800 mV
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current100 mA
Number of Bits1
Number of Channels1
Number of Receivers2
Number of Transmitters2
Operating Supply Current100 mA
PackagingTape and Reel
Propagation Delay2.7 ns
Quiescent Current24 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC1T45GW,125.

Augswan
Datasheet25 pages10 years ago
Nexperia
Datasheet27 pages6 years ago
Factory Futures
Datasheet23 pages13 years ago
Newark
Datasheet25 pages10 years ago
TME
Datasheet22 pages2 years ago

Inventory History

3 month trend:
-13.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AVC1T45GW,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AVC1T45GW,125 provided by its distributors.

e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP
Ic, Txrx, Dual Supply, 3-St, Sc-88; Logic Family/Base Number:74Avc1T245; Logic Device Type:Transceiver, Translating; Logic Case Style:Sot-363; No. Of Pins:6Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |Nexperia 74AVC1T45GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC1T45GW,125.

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Dual Supply Voltage3.6 V
Max Operating Temperature125 °C
Max Supply Current100 mA
Max Supply Voltage3.6 V
Min Dual Supply Voltage800 mV
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current100 mA
Number of Bits1
Number of Channels1
Number of Receivers2
Number of Transmitters2
Operating Supply Current100 mA
PackagingTape and Reel
Propagation Delay2.7 ns
Quiescent Current24 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC1T45GW,125.

Augswan
Datasheet25 pages10 years ago
Nexperia
Datasheet27 pages6 years ago
Factory Futures
Datasheet23 pages13 years ago
Newark
Datasheet25 pages10 years ago
TME
Datasheet22 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago