📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nexperia 74AUP2G32GD,125

74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input OR Gate - XSON-8
$ 0.315
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G32GD,125.

Nexperia

Datasheet22 pages8 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 4 years ago)

Related Parts

OR XOR 74AUP2G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 0.5mm 4mA 4mA 3.6V
74AUP Series 1.1 - 3.6 V Low-Power Dual 2-input NOR Gate - XSON-8
AND Gate Surface Mount RoHS Compliant Gold AND Gate Inverter IC 30pF -40C~125C 3.6V 4mA 4mA

Descriptions

Descriptions of Nexperia 74AUP2G32GD,125 provided by its distributors.

74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input OR Gate - XSON-8
OR 74AUP2G32 74AUP Tape & Reel (TR) logic gate circuit 6.4ns @ 3.3V 30pF 4mA 4mA 1.6V-2V -40C~125C
OR Gate 2-Element 2-IN CMOS Automotive 8-Pin XSON T/R
OR Gate, AUP/ULP/V Series, 2-Func, CMOS, PDSO8

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G32GD 125
  • 74AUP2G32GD-125
  • 74AUP2G32GD125