74ALVC245PW,118 Nexperia Bidirectional Rohs Compliant Transceivers

Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Nexperia 74ALVC245PW, 118
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
Frequency130 MHz
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.3 ns
Schedule B8542390000
Turn-On Delay Time8.6 ns
Dimensions
Height1.1 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC245PW,118.

LKR
Datasheet14 pages16 years ago
Future Electronics
Datasheet14 pages16 years ago
TME
Datasheet14 pages3 years ago
Upverter
Technical Drawing5 pages5 years ago
SHENGYU ELECTRONICS
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+23.39%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.226
$ 0.226
Stock
80,439
929,279
929,279
Authorized Distributors
13
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.3 ns
8.6 ns
8.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74ALVC245PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74ALVC245PW,118 provided by its distributors.

Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Nexperia 74ALVC245PW,118
74ALVC245 Tape & Reel (TR) 74ALVC ALVC/VCX/A logic driver 24mA 24mA 8.6ns 1.1mm 1.8V
74ALVC245 - Octal bus transceiver; 3-state
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
IC TXRX NON-INVERT 3.6V 20TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
Frequency130 MHz
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Inputs8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.3 ns
Schedule B8542390000
Turn-On Delay Time8.6 ns
Dimensions
Height1.1 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC245PW,118.

LKR
Datasheet14 pages16 years ago
Future Electronics
Datasheet14 pages16 years ago
TME
Datasheet14 pages3 years ago
Upverter
Technical Drawing5 pages5 years ago
SHENGYU ELECTRONICS
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago