Diodes Inc. 74AHCT1G86SE-7

OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.5mm 8mA 8mA 5V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-353
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
PackagingTape and Reel
Propagation Delay7.9 ns
Quiescent Current1 µA
Schmitt Trigger InputYes
Turn-On Delay Time7.9 ns
Dimensions
Height5.5 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT1G86SE-7.

TME
Datasheet8 pages12 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
+9.04%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 74AHCT1G86SE-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. 74AHCT1G86SE-7 provided by its distributors.

OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.5mm 8mA 8mA 5V
74AHCT Series 5.5 V Surface Mount Single 2 Input Exclusive-OR Gate - SOT-353-5
Single 2-Input Exclusive-OR Gate SOT-353 | Diodes Inc 74AHCT1G86SE-7
GATE, XOR, SGL, 2I/P, SOT353; Logic Family / Base Number: 74AHCT1G86; Logic Type: XOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74AHCT; Logic IC Base Number: 741G86; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Logic Function Number: 741G86; Operating Temperature Range: -40°C to +150°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT1G86SE7

Technical Specifications

Physical
Case/PackageSOT-353
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
PackagingTape and Reel
Propagation Delay7.9 ns
Quiescent Current1 µA
Schmitt Trigger InputYes
Turn-On Delay Time7.9 ns
Dimensions
Height5.5 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT1G86SE-7.

TME
Datasheet8 pages12 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago