onsemi 74ACTQ541SCX

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current4 µA
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ541SCX.

Newark
Datasheet9 pages25 years ago
SHENGYU ELECTRONICS
Datasheet7 pages24 years ago
Jameco
Datasheet10 pages16 years ago
DigiKey
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 0.487
$ 0.487
Stock
171,772
294,505
294,505
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
4 ns
4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACTQ541SCX.

Related Parts

Descriptions

Descriptions of onsemi 74ACTQ541SCX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC - Bulk
Buffer Logic IC; Logic Type:Octal (8 Bit) Bus Buffer / Driver Non Inverting with 3-State Outputs; Logic Family:74ACTQ; Logic Base Number:74ACTQ541; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current4 µA
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ541SCX.

Newark
Datasheet9 pages25 years ago
SHENGYU ELECTRONICS
Datasheet7 pages24 years ago
Jameco
Datasheet10 pages16 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago