onsemi 74ACTQ374PC

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency85 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines3
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9 ns
Turn-On Delay Time7 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ374PC.

SHENGYU ELECTRONICS
Datasheet11 pages24 years ago
DigiKey
Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.561
$ 0.644
$ 0.644
Stock
80,510
347,421
347,421
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
9 ns
12.5 ns
12.5 ns
Frequency
85 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACTQ374PC.

Related Parts

Descriptions

Descriptions of onsemi 74ACTQ374PC provided by its distributors.

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Flip Flops Oct D-Type Flip-Flop
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency85 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines3
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9 ns
Turn-On Delay Time7 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ374PC.

SHENGYU ELECTRONICS
Datasheet11 pages24 years ago
DigiKey
Datasheet11 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago