onsemi 74ACTQ240SC

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityInverting
Propagation Delay7 ns
Quiescent Current4 µA
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ240SC.

SHENGYU ELECTRONICS
Datasheet11 pages17 years ago
DigiKey
Datasheet10 pages23 years ago

Inventory History

3 month trend:
+30.35%

Alternate Parts

Price @ 1000
$ 1.43
$ 0.439
$ 0.439
Stock
91,063
444,386
444,386
Authorized Distributors
2
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
10.5 ns
10.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACTQ240SC.

Related Parts

Descriptions

Descriptions of onsemi 74ACTQ240SC provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
RoHS Compliant Lead Free Obsolete Buffer Inverting Logic Buffer, Inverting -40C~85C TA 5.5V 10ns 24mA 24mA
IC INVERTER DUAL 4-INPUT 20SOIC
Buffers & Line Drivers Octal Buf/Line Drv

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityInverting
Propagation Delay7 ns
Quiescent Current4 µA
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ240SC.

SHENGYU ELECTRONICS
Datasheet11 pages17 years ago
DigiKey
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago