onsemi 74ACTQ16245SSCX

74ACTQ16245 Tape & Reel (TR) 74ACTQ Surface Mount logic driver 24mA 24mA 14.6ns 5.5V -40C~85C TA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits8
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay5.7 ns
Turn-On Delay Time14.6 ns
Dimensions
Height2.74 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16245SSCX.

Farnell
Datasheet7 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.248
$ 1.248
Stock
47,695
345,074
345,074
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
12.6 ns
12.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACTQ16245SSCX.

Descriptions

Descriptions of onsemi 74ACTQ16245SSCX provided by its distributors.

74ACTQ16245 Tape & Reel (TR) 74ACTQ Surface Mount logic driver 24mA 24mA 14.6ns 5.5V -40C~85C TA
16-BIT TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC TRANSCEIVER 16BIT 3ST 48-SSOP
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP W T/R
Bus Transceivers 16-Bit Transceiver
IC TXRX NON-INVERT 5.5V 48SSOP
IC, 74ACT CMOS LOGIC; Logic Family / Base Number: 74ACT16245; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: -; No. of Pins: 48Pins; Logic IC Family: 74ACT; Logic IC Base Number: 7416245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Logic IC Base Number: 7416245; Logic IC Function: 16bit Transceiver with 3-State Output; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits8
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay5.7 ns
Turn-On Delay Time14.6 ns
Dimensions
Height2.74 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16245SSCX.

Farnell
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago