Fairchild Semiconductor 74ACTQ04SC

IC Inverter Hex Quiet Ser 14SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current24 mA
Propagation Delay7.5 ns
Quiescent Current2 µA
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74ACTQ04SC.

element14
Datasheet9 pages16 years ago
DigiKey
Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.327
$ 0.327
Stock
3,975
432,117
432,117
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
9.3 ns
9.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor 74ACTQ04SC.

Descriptions

Descriptions of Fairchild Semiconductor 74ACTQ04SC provided by its distributors.

IC INVERTER HEX QUIET SER 14SOIC
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:74ACTQ; Logic Base Number:7404; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
The ACTQ04 contains six inverters and utilizes Fairchild Quiet Series technology to guarantee quiet output switching and improved dynamic threshold performance. FACT Quiet Series features GTO output control and undershoot corrector in addition to a split ground bus for superior ACMOS performance. Product Highlights: ICC reduced by 50% Guaranteed simultaneous switching noise level and dynamic threshold performance Improved latch-up immunity Outputs source/sink 24 mA Has TTL-compatible inputs

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACTQ04 SC
  • 74ACTQ04SC.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current24 mA
Propagation Delay7.5 ns
Quiescent Current2 µA
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74ACTQ04SC.

element14
Datasheet9 pages16 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago