Texas Instruments 74ACT16373DL

4.5V~5.5V D-Typelocking Latch 9.3ns SSOP-48-300mil Latches ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits16
Number of Circuits2
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay14.2 ns
Quiescent Current8 µA
TerminationSMD/SMT
Turn-On Delay Time9.3 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16373DL.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet12 pages13 years ago
Datasheet11 pages16 years ago
Datasheet12 pages10 years ago
Datasheet9 pages25 years ago
SHENGYU ELECTRONICS
Datasheet13 pages2 years ago
Farnell
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages12 years ago
Jameco
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
iiiC
Datasheet6 pages18 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.56%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.877
$ 0.877
Stock
155,455
165,832
165,832
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
14.2 ns
9.7 ns
9.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16373DL.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT16373DL provided by its distributors.

4.5V~5.5V D-Typelocking Latch 9.3ns SSOP-48-300mil Latches ROHS
74ACT16373 Tube ACT 74ACT latch circuit 24mA 24mA 14.2ns 600.301152mg -40C~85C
IC, LATCH, D-TYPE, SMD; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:11.1ns; No. of Bits:16; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7416373; Logic IC Base Number:7416373; Logic IC Family:ACT; Logic IC Function:16bit D-Type Transparent Latch with 3-State Output; Output Type:Tri State; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The SN54ACT16373 and 74ACT16373 are 16-bit D-type transparent latches with 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These devices can be used as two 8-bit latches or one 16-bit latch. The Q outputs of the latches follow the data (D) inputs if enable C is taken high. When C is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered output-enable input can be used to place the outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines in a bus-organized system without need for interface or pullup components. does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. The 74ACT16373 is packaged in TI's shrink small-outline package, which provides twice the I/O pin count and functionality of standard small-outline packages in the same printed-circuit-board area. The SN54ACT16373 is characterized for operation over the full military temperature range of -55°C to 125°C. The 74ACT16373 is characterized for operation from -40°C to 85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16373DL.
  • 74ACT16373DL..

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits16
Number of Circuits2
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay14.2 ns
Quiescent Current8 µA
TerminationSMD/SMT
Turn-On Delay Time9.3 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16373DL.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet12 pages13 years ago
Datasheet11 pages16 years ago
Datasheet12 pages10 years ago
Datasheet9 pages25 years ago
SHENGYU ELECTRONICS
Datasheet13 pages2 years ago
Farnell
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet12 pages12 years ago
Jameco
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
iiiC
Datasheet6 pages18 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago