NXP Semiconductors 74ABT899A,623

Abt Series 9-BIT Registered Transceiver True Output PQCC28

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits9
Number of Channels8
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current28 mA
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT899A,623.

NXP Semiconductors
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet16 pages26 years ago
iiiC
Datasheet16 pages25 years ago

Inventory History

3 month trend:
+61.07%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74ABT899A,623.

Related Parts

Descriptions

Descriptions of NXP Semiconductors 74ABT899A,623 provided by its distributors.

ABT SERIES 9-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PQCC28
IC 9BIT DUAL LATCH TXRX 28PLCC
Bus XCVR Single 8-CH 3-ST 28-Pin PLCC T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT899A623

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits9
Number of Channels8
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current28 mA
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT899A,623.

NXP Semiconductors
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet16 pages26 years ago
iiiC
Datasheet16 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago