Wurth Elektronik 749119633

Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 100 µH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)8 mΩ
Frequency400 kHz
Inductance100 µH
Max Input Voltage57 V
Max Operating Temperature125 °C
Max Switching Frequency400 kHz
Min Input Voltage33 V
Min Operating Temperature-40 °C
Output Current8 A
Output Power52.8 W
Output Voltage3.3 V
PackagingTape & Reel (TR)
Power Rating52.8 W
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Height14.5 mm
Height - Seated (Max)14.5 mm
Length14 mm
Width17.65 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749119633.

Wurth Elektronik
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-5.33%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 749119633.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 749119633 provided by its distributors.

Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 100 µH
WE-PoEH for Power-over-Ethernet High Power
ETHERNET HIGH POWER TRANSFORMER, SMD
French Electronic Distributor since 1988
Width mm = 17.65 / Ratio = 6:1:1:3 / Length mm = 14 / Temperature Range Min. °C = -40 / Temperature Max. °C = 125 / Height mm = 14.5 / Inductance uH = 100 / Current Rating A = 1 / Dielectric Strength V/mm = 500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)8 mΩ
Frequency400 kHz
Inductance100 µH
Max Input Voltage57 V
Max Operating Temperature125 °C
Max Switching Frequency400 kHz
Min Input Voltage33 V
Min Operating Temperature-40 °C
Output Current8 A
Output Power52.8 W
Output Voltage3.3 V
PackagingTape & Reel (TR)
Power Rating52.8 W
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Height14.5 mm
Height - Seated (Max)14.5 mm
Length14 mm
Width17.65 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749119633.

Wurth Elektronik
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant