Wurth Elektronik 7490100111

Datacom Transformer, GENERAL PURPOSE Application(s), 1CT: 1CT; 1CT: 1CT
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountSurface Mount
Technical
Inductance350 µH
PackagingTape & Reel (TR)
Dimensions
Height - Seated (Max)5.33 mm
Length12.95 mm
Width7.11 mm

Inventory History

3 month trend:
-5.91%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7490100111.

Descriptions

Descriptions of Wurth Elektronik 7490100111 provided by its distributors.

Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:1CT
10/100 Base-T SMT Transformer 1 Port
TRANSFORMER LAN 10/100 SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package100
MountSurface Mount
Technical
Inductance350 µH
PackagingTape & Reel (TR)
Dimensions
Height - Seated (Max)5.33 mm
Length12.95 mm
Width7.11 mm

Compliance

Environmental Classification
RoHSCompliant