TE Connectivity 748364-1

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialSteel
MaterialMetal
MountFree Hanging
Number of Pins2
PlatingTin
Shell MaterialSteel
Weight6.441012 g
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Resistance15 mΩ
GenderMale
Mating Connector LockWith
Max Current Rating1.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows3
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth17.44 mm
Height12.54 mm
Length30.81 mm
Width12.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 748364-1.

Newark
Datasheet66 pages12 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Datasheet8 pages12 years ago
Datasheet17 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Datasheet1 page18 years ago
Upverter
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet11 pages13 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page20 years ago
Datasheet13 pages26 years ago

Inventory History

3 month trend:
-15.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 748364-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 748364-1 provided by its distributors.

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
D-Sub plug, 15 pole, high density, unequipped, straight, crimp connection, 748364-1
AMPLIMITE D-Sub Plug w/Grounding Indents;15 pos.,Size 1,HDP-22,Tin Plated,Crimp
D Sub Shell, Plug, Size 1, Steel; No. Of Positions:15Positions; Connector Type:High Density D Sub; Connector Shell Size:De; Product Range:Amplimite Hdp-22 Series; Gender:Plug; Connector Body Material:Steel Body; D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 748364-1.
15 HD22 CRIMP SNAP PLUG Connector & Housing Type: Plug Connector System: Cable-to-Cable Number of Positions: 15 Contact Size: Size 22 Connector Shell Size: 1 Plug Cable-to-Cable 15 Size 22 | D-Sub Crimp: Plug & Signal & 50 Posn & Pin Size 22 & Shell Size 1 | Part Number: 748364-1 | Internal Number: 748364-1 | Alias Number: 0-0748364-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0748364-1
  • 748364-1.

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialSteel
MaterialMetal
MountFree Hanging
Number of Pins2
PlatingTin
Shell MaterialSteel
Weight6.441012 g
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Resistance15 mΩ
GenderMale
Mating Connector LockWith
Max Current Rating1.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows3
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth17.44 mm
Height12.54 mm
Length30.81 mm
Width12.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 748364-1.

Newark
Datasheet66 pages12 years ago
Datasheet66 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Datasheet8 pages12 years ago
Datasheet17 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Datasheet1 page18 years ago
Upverter
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet11 pages13 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page20 years ago
Datasheet13 pages26 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago