TE Connectivity / AMP 748047-1

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 748047-1.

IHS

Datasheet4 pages22 years ago

Electro Sonic

Arrow Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / AMP 748047-1 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle
CONN DSUB RCPT 9POS STR SLDR CUP
SLDR CP RCPT ENCL KIT,BULK,SZ1
D Sub, Connector, Standard, 9 Position, Socket; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:-; Connector Body Material:Metal Body; Contact Material:- Rohs Compliant: No |Amp Te Connectivity 748047-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors