TE Connectivity / AMP 747917-2

Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationStraight
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.77 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747917-2.

Master Electronics
Datasheet1 page18 years ago
TE Connectivity
Instruction Sheet1 page11 years ago
Technical Drawing1 page11 years ago
Datasheet5 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 747917-2.

Descriptions

Descriptions of TE Connectivity / AMP 747917-2 provided by its distributors.

Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
TE CONNECTIVITY 747917-2 / CONN D-SUB RCPT 37POS AU FLA
CONN,DSUB,RECEPTACLE,37 POS, AMP#747917-2,TIN,SOLDER
CONN D-SUB RCPT 37POS SLDR CUP
D-SUB RCPT HD-20 37POS SLDRCUP
D-Subminiature Connector; Gender:Female; Number of Contacts:37; Contact Termination:Solder; D Sub Shell Size:DB37; Body Material:Steel; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationStraight
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.77 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747917-2.

Master Electronics
Datasheet1 page18 years ago
TE Connectivity
Instruction Sheet1 page11 years ago
Technical Drawing1 page11 years ago
Datasheet5 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
Jameco
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago