TE Connectivity 747909-8

Conn D Subminiature SKT 15 POS 2 Shell Size Solder Cup ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolybutylene
MountFree Hanging, Through Hole
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747909-8.

TE Connectivity
Datasheet6 pages0 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 747909-8.

Descriptions

Descriptions of TE Connectivity 747909-8 provided by its distributors.

Conn D Subminiature SKT 15 POS 2 Shell Size Solder Cup ST Thru-Hole
CONN D-SUB RCPT 15POS GOLD FLASH
SOCKET, D SOLDER 15 WAY; Ways, No. of:15; Contact Plating:Plated Solder; No. of Contacts:15; No. of Poles:15; Plating:Tin; Voltage, Working:250V; Case Material:Tin Plated; DC Current Max:3A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolybutylene
MountFree Hanging, Through Hole
Number of Terminals15
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle, Socket
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747909-8.

TE Connectivity
Datasheet6 pages0 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago