TE Connectivity 747784-8

Connector Accessories Screw Straight Stainless Steel Automotive Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Technical
GenderMale
OrientationStraight
PackagingBulk
Schedule B7318190000
Dimensions
Length48.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747784-8.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet66 pages16 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+8.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 747784-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 747784-8 provided by its distributors.

Connector Accessories Screw Straight Stainless Steel Automotive Package
Scrw; Jackscrew; Stainless Steel; 4-40 UNC; 1.92 in.; AMP Brand; RoHS Compliant
747784-8, AMPLIMITE Jackscrew kit for AMP® d-sub connectors for 4-40. Stainless steel body material.
2 Screws Make 1 Kit Rohs Compliant: Yes |Amp Te Connectivity 747784-8.
JACKSCREW 4-40 FOR D-SUB CONNECTOR
D-Sub Tools&Hardware YCKSCREW KIT 4-40 BULK
AMPLIMITE 4-40 Thread Stainless Steel Male Jackscrew Accessory
CONN JACKSCREW 4-40 0.210" 2PC RoHS
Electrical Connector Cylindrical
JACKSCREW KIT 4-40 BULKKIT CNSTS 2 PCS P/N 1-787784-2
D SUB JACK SCREW, 48.77MM, 4-40 UNC-2A; Product Range: AMPLIMITE HDP-20 Series; Screw Length: 48.77mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; SVHC: N; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747784-8.
  • 747784-8..

Technical Specifications

Physical
MountScrew
Technical
GenderMale
OrientationStraight
PackagingBulk
Schedule B7318190000
Dimensions
Length48.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747784-8.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet66 pages16 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago