TE Connectivity / AMP 745781-2

Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
TerminationSolder
Voltage Rating125 V
Dimensions
Hole Diameter3.18 mm
Lead Length3.18 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745781-2.

Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.03
$ 4.507
$ 4.507
Stock
253
33,970
33,970
Authorized Distributors
3
19
19
Gender
Female
Receptacle
Receptacle
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold, Tin
Gold, Tin

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 745781-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 745781-2 provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
TE CONNECTIVITY 745781-2 / AMP D-SUB 9POS F R/A PCMT
CONN D-SUB RECPT R/A 9POS PCB AU
Standard D-Subminiature Connector; Connector Type:D Sub; Gender:Female; No. of Contacts:9; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Gold; Series:HD-20; Connector Body Material:Steel RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7457812

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
TerminationSolder
Voltage Rating125 V
Dimensions
Hole Diameter3.18 mm
Lead Length3.18 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745781-2.

Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago