Wurth Elektronik 744861180

CHOKE, POWER LINE, 18UH; Product Range: WURTH ELEKTRONIK - WE-TFCH Series; Induct
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High70 °C
Ambient Temperature Range Low-40 °C
Current300 mA
Current Rating300 mA
DC Resistance (DCR)3.1 Ω
Inductance18 mH
Max DC Current300 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines2
Resistance3.1 Ω
TerminationSMD/SMT
Tolerance50 %
Voltage Rating300 V
Dimensions
Depth15.23 mm
Height12.5 mm
Lead Diameter600 µm
Lead Pitch8 mm
Length17 mm
Pin Length3 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744861180.

Wurth Elektronik
Datasheet8 pages1 year ago
Newark
Datasheet6 pages11 years ago
Upverter
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-18.18%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 744861180.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 744861180 provided by its distributors.

CHOKE, POWER LINE, 18UH; Product Range:WURTH ELEKTRONIK - WE-TFCH Series; Induct
WE-TFC Common Mode Power Line Choke
CHOKE, POWER LINE, 18UH; Product Range:WURTH ELEKTRONIK - WE-TFCH Series Horizontal Common Mode Power Line Chokes; DC Resistance Max:3.1ohm; DC Current Rating:300mA; No. of Pins:4; Filter Case:(Not Applicable); Filter Terminals:Through Hole; Inductance Min:18mH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High70 °C
Ambient Temperature Range Low-40 °C
Current300 mA
Current Rating300 mA
DC Resistance (DCR)3.1 Ω
Inductance18 mH
Max DC Current300 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines2
Resistance3.1 Ω
TerminationSMD/SMT
Tolerance50 %
Voltage Rating300 V
Dimensions
Depth15.23 mm
Height12.5 mm
Lead Diameter600 µm
Lead Pitch8 mm
Length17 mm
Pin Length3 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744861180.

Wurth Elektronik
Datasheet8 pages1 year ago
Newark
Datasheet6 pages11 years ago
Upverter
Datasheet6 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant