Wurth Elektronik 74479122

Multilayer Inductor, 150Nh, 0.25A, 1206 Rohs Compliant: Yes |Wurth Elektronik 74479122
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
40659305005Cut Tape
2d
40659305005Cut Tape
1d

Technical Specifications

Technical
Ambient Temperature Range Low-55 °C
Current Rating250 mA
DC Resistance (DCR)100 mΩ
Inductance150 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479122.

Newark
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74479122.

Descriptions

Descriptions of Wurth Elektronik 74479122 provided by its distributors.

Multilayer Inductor, 150Nh, 0.25A, 1206 Rohs Compliant: Yes |Wurth Elektronik 74479122
MULTILAYER INDUCTOR, 150NH, 0.25A, 1206; Available until stocks are exhausted
WE-MI SMT Multilayer Inductor
多层 电感, 150NH, 0.25A, 1206;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Technical
Ambient Temperature Range Low-55 °C
Current Rating250 mA
DC Resistance (DCR)100 mΩ
Inductance150 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479122.

Newark
Datasheet6 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant