Wurth Elektronik 74477008

General Purpose Inductor, 0.75uH, 30%, 1 Element, Nickel-zinc-Core, SMD, 4747
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating17 A
DC Resistance (DCR)3.2 mΩ
Inductance750 nH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Self Resonant Frequency110 MHz
Dimensions
Height8 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477008.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74477008.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74477008 provided by its distributors.

General Purpose Inductor, 0.75uH, 30%, 1 Element, Nickel-zinc-Core, SMD, 4747
INDUCTOR, 750NH, 19.8A, 20%, -25%, SMD; Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:750nH; Inductance Tolerance:+20%, -25%; DC Resistance Max:0.004ohm; DC Current Rating:19.8A ;RoHS Compliant: Yes
INDUCTOR, POWER, 0.75UH, 20%, 12.3X12.3; Inductance: 750nH; RMS Current (Irms): 19.8A; Inductor Construction: Shielded; Saturation Current (Isat): 21A; Product Range: -; Power Inductor Case: 12mm x 12mm x 8mm; DC Resistance Max: 0.004ohm; Inductance Tolerance: -25% to +20%; SVHC: No SVHC (07-Jul-2017); Self Resonant Frequency Min: 110MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating17 A
DC Resistance (DCR)3.2 mΩ
Inductance750 nH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Self Resonant Frequency110 MHz
Dimensions
Height8 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477008.

Wurth Elektronik
Datasheet6 pages1 year ago
Newark
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant