Wurth Elektronik 74459233

WE-PD3 SMT Shielded Power Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating900 mA
DC Resistance (DCR)457 mΩ
Inductance330 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Dimensions
Height7.6 mm
Length18.5 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74459233.

Wurth Elektronik
Datasheet6 pages1 year ago

Inventory History

3 month trend:
-1.67%

Alternate Parts

Price @ 1000
$ 1.233
$ 0.803
$ 0.803
Stock
590
7,491
7,491
Authorized Distributors
2
6
6
Inductance
330 µH
330 µH
330 µH
Tolerance
-
20 %
20 %
Current Rating
900 mA
860 mA
860 mA
Shielding
-
Shielded
Shielded
DC Resistance (DCR)
457 mΩ
780 mΩ
780 mΩ
Q Factor
-
-
-
Test Frequency
-
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74459233.

Descriptions

Descriptions of Wurth Elektronik 74459233 provided by its distributors.

WE-PD3 SMT Shielded Power Inductor

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating900 mA
DC Resistance (DCR)457 mΩ
Inductance330 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Dimensions
Height7.6 mm
Length18.5 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74459233.

Wurth Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant