Wurth Elektronik 74458168

Fixed Ind 68UH 2.3A 130 Mohm SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating2.3 A
DC Resistance (DCR)110 mΩ
Inductance68 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Resistance110 mΩ
RMS Current (Irms)2.3 A
Saturation Current3.6 A
Self Resonant Frequency7.2 MHz
ShieldingUnshielded
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height7.11 mm
Height - Seated (Max)7.112 mm
Length18.54 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458168.

Wurth Elektronik
Datasheet6 pages2 years ago
Farnell
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages10 years ago
Newark
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+1.66%

Alternate Parts

Price @ 1000
$ 1.704
$ 0.7
$ 0.7
Stock
597
11,795
11,795
Authorized Distributors
2
5
5
Inductance
68 µH
68 µH
68 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.3 A
2.3 A
2.3 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
130 mΩ
130 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74458168.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74458168 provided by its distributors.

FIXED IND 68UH 2.3A 130 MOHM SMD
WE-PD4 SMT Power Inductor
Choke, Smd, 68Uh; Inductance:68Μh; Rms Current (Irms):2.3A; Inductor Construction:Unshielded; Saturation Current (Isat):3.6A; Product Range:We-Pd4 Series; Dc Resistance Max:0.13Ohm; Inductance Tolerance:± 20%; Product Length:18.54Mm Rohs Compliant: Yes |Wurth Elektronik 74458168
Inductor, SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating2.3 A
DC Resistance (DCR)110 mΩ
Inductance68 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Resistance110 mΩ
RMS Current (Irms)2.3 A
Saturation Current3.6 A
Self Resonant Frequency7.2 MHz
ShieldingUnshielded
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height7.11 mm
Height - Seated (Max)7.112 mm
Length18.54 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458168.

Wurth Elektronik
Datasheet6 pages2 years ago
Farnell
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages10 years ago
Newark
Datasheet3 pages19 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant