Wurth Elektronik 74438324022

Inductors, Fixed, WE-MAPI SMD 2512 2.2uH 1.6A 141mOhm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Weight32.006612 mg
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating1.6 A
DC Resistance (DCR)123 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.6 A
Saturation Current2.9 A
Self Resonant Frequency57 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438324022.

Wurth Elektronik
Datasheet8 pages1 year ago
Newark
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+10.97%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 74438324022.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 74438324022 provided by its distributors.

Inductors, Fixed, WE-MAPI SMD 2512 2.2uH 1.6A 141mOhm
WE-MAPI SMD POWER INDUCTOR; 2512; 2.2UH; Inductance: 2.2µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 2.9A; Product Range: WE-MAPI Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resistance Max: 0.141ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 141 / Rated Current A = 1.6 / Self-Resonant Frequency MHz = 57 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2512 / Series = WE-MAPI / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Weight32.006612 mg
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating1.6 A
DC Resistance (DCR)123 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.6 A
Saturation Current2.9 A
Self Resonant Frequency57 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438324022.

Wurth Elektronik
Datasheet8 pages1 year ago
Newark
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant