CTS Components 742C16332R0F

Res Array 8 Res 32 Ohm 2506

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-742C16332R0FContact
>1wk

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Resistors8
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Resistance32 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height711.2 µm
Length6.4008 mm
Width1.6002 mm

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 742C16332R0F.

Descriptions

Descriptions of CTS Components 742C16332R0F provided by its distributors.

RES ARRAY 8 RES 32 OHM 2506

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Resistors8
PackagingTape & Reel (TR)
Power Per Element62.5 mW
Resistance32 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height711.2 µm
Length6.4008 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant